Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.059.4

DigiKey Part Number
1948-704.059.4-ND
Manufacturer
Manufacturer Product Number
704.059.4
Description
ACTUATOR, 29 MM, FLUSH, ILLUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
EAO
Illumination
Illuminated - Yellow
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,83000 €20,83 €
Manufacturers Standard Package
Unit Price without VAT:20,83000 €
Unit Price with VAT:24,78770 €