Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.009.0

DigiKey Part Number
1948-704.009.0-ND
Manufacturer
Manufacturer Product Number
704.009.0
Description
ACTUATOR, 29 MM, FLUSH, NON ILL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,05000 €13,05 €
Manufacturers Standard Package
Unit Price without VAT:13,05000 €
Unit Price with VAT:15,52950 €