
Category | Panel Cutout Shape Round |
Manufacturer EAO | Panel Cutout Dimensions 0.88" (22.30mm) |
Series | Lens Size 29.00mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP65 |
Lens Color Red | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,65000 € | 27,65 € |
| Unit Price without VAT: | 27,65000 € |
|---|---|
| Unit Price with VAT: | 32,90350 € |

