
Category | Color White |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 70 Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 19.05mm L x 19.05mm W x 13.20mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |


