
Category | Color Yellow |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 70 Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 15.40mm Dia x 13.20mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

