Round Pushbutton Switch Cap Orange Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-911.3

DigiKey Part Number
1948-2183-ND
Manufacturer
Manufacturer Product Number
70-911.3
Description
CAP PUSHBUTTON ROUND ORN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Orange Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
70 Series
Packaging
Bulk
Mounting Type
Slip On
Part Status
Active
Size
15.40mm Dia x 13.20mm H
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,69000 €4,69 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €