
680-4000-00 | |
|---|---|
DigiKey Part Number | 680-4000-00-ND |
Manufacturer | |
Manufacturer Product Number | 680-4000-00 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated |
Category | Type Momentary |
Manufacturer EAO | Illumination Illuminated |
Series | Actuator Type Pushbutton, Square |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 55 - Swisstac |
Part Status Obsolete | Panel Cutout Dimensions 16.2mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71-611.0 | EAO | 473 | 1948-2194-ND | 8,97000 € | MFR Recommended |


