
680-2000-WO | |
|---|---|
DigiKey Part Number | 680-2000-WO-ND |
Manufacturer | |
Manufacturer Product Number | 680-2000-WO |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 55 - Swisstac | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |

