Configurable Switch Lens Clear Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Lens Clear Round
61-9643.701

61-9643.701

DigiKey Part Number
61-9643.701-ND
Manufacturer
Manufacturer Product Number
61-9643.701
Description
CONFIG SWITCH LENS CLEAR ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Clear Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Shape
Round
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,71000 €6,71 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:7,98490 €