



61-8750.37 | |
|---|---|
DigiKey Part Number | 1948-61-8750.37-ND |
Manufacturer | |
Manufacturer Product Number | 61-8750.37 |
Description | SWITCHING ELEMENT, SLOW-MAKE SWI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 500mA @ 50VAC, 100mA @ 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 500mA @ 50VAC, 100mA @ 50VDC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,11000 € | 24,11 € |
| Unit Price without VAT: | 24,11000 € |
|---|---|
| Unit Price with VAT: | 28,69090 € |

