Configurable Contact Block SPST-NC 5A @ 250VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 5A @ 250VAC/DC
61-8640.11
61-8640.11

61-8640.11

DigiKey Part Number
1948-1821-ND
Manufacturer
Manufacturer Product Number
61-8640.11
Description
CONTACT BLOCK SPST-NC 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 5A @ 250VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
5A @ 250VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Part Status
Active
Base Product Number
Circuit
SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,28000 €22,28 €
Manufacturers Standard Package
Unit Price without VAT:22,28000 €
Unit Price with VAT:26,51320 €