61-8615.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61-8615.11
61-8615.11
61-8615.11

61-8615.11

DigiKey Part Number
1948-1817-ND
Manufacturer
Manufacturer Product Number
61-8615.11
Description
CONTACT BLOCK SPST-NO 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 5A @ 250VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
5A @ 250VAC/DC
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,77000 €13,77 €
2512,38560 €309,64 €
25011,70320 €2.925,80 €
50011,01224 €5.506,12 €
Manufacturers Standard Package
Unit Price without VAT:13,77000 €
Unit Price with VAT:16,38630 €