61-8570.22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EAO
In Stock: 67
Unit Price: 18,37000 €
Datasheet
Image for 61-8570.22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-8570.22

DigiKey Part Number
61-8570.22-ND
Manufacturer
Manufacturer Product Number
61-8570.22
Description
CONTACT BLOCK 5A 250V
Customer Reference
Detailed Description
Configurable Contact Block 5A @ 250VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
-
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 250VAC/DC
(Select First, Then Apply Filters) Compatible Series
EAO, 61
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes