61-6461.4057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61-6461.4057
61-6461.4057
61-6461.4057
EAO - Compare Function Instruction Video for EAO E-Stop Switch Configurator

61-6461.4057

DigiKey Part Number
1948-1789-ND
Manufacturer
Manufacturer Product Number
61-6461.4057
Description
SWITCH E-STOP TWIST RESET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,12000 €48,12 €
2543,30600 €1.082,65 €
Manufacturers Standard Package
Unit Price without VAT:48,12000 €
Unit Price with VAT:57,26280 €