




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 € | 67,19 € |
| Unit Price without VAT: | 67,19000 € |
|---|---|
| Unit Price with VAT: | 79,95610 € |

