
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,11000 € | 39,11 € |
| 25 | 35,20440 € | 880,11 € |
| 250 | 33,24380 € | 8.310,95 € |
| Unit Price without VAT: | 39,11000 € |
|---|---|
| Unit Price with VAT: | 46,54090 € |

