
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained, Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 25 | 12,01400 € | 300,35 € |
| 250 | 11,34904 € | 2.837,26 € |
| 500 | 10,68398 € | 5.341,99 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 15,88650 € |

