
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |

