
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

