MFR Recommended

601F0000-0P | |
|---|---|
DigiKey Part Number | 601F0000-0P-ND |
Manufacturer | |
Manufacturer Product Number | 601F0000-0P |
Description | CONTACT BLOCK DPST-NO/NC 5A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 5A @ 250VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 5A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 55 - Swisstac | |
Base Product Number |


