
600-5140-00 | |
|---|---|
DigiKey Part Number | 1948-600-5140-00-ND |
Manufacturer | |
Manufacturer Product Number | 600-5140-00 |
Description | Switches |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Green Snap Fit |
Category | Shape Rectangular |
Manufacturer EAO | Color Green |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 55 - Swisstac Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 18.00mm L x 24.00mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61-9681.5 | EAO | 46 | 1948-1898-ND | 2,94000 € | MFR Recommended |


