
600-3160-00 | |
|---|---|
DigiKey Part Number | 600-3160-00-ND |
Manufacturer | |
Manufacturer Product Number | 600-3160-00 |
Description | CAP PUSHBUTTON SQUARE WHT |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Category | Color White |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 55 - Swisstac Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 15.20mm L x 15.20mm W |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61-9771.9 | EAO | 24 | 1948-1906-ND | 2,94000 € | MFR Recommended |


