
52-749.0292 | |
|---|---|
DigiKey Part Number | 1948-52-749.0292-ND |
Manufacturer | |
Manufacturer Product Number | 52-749.0292 |
Description | ACTUATOR, OPTIONAL ILLUMINATIVE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 4PST-2NO/2NC 3A (AC), 2A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer EAO | Illumination Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bag | Termination Style PC Pin, Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 55°C |
Number of Positions 2 | Depth Behind Flange 36.00mm |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Approval Agency CB, CQC, CSA, DNV, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 69,94600 € | 349,73 € |
| Unit Price without VAT: | 69,94600 € |
|---|---|
| Unit Price with VAT: | 83,23574 € |

