Selector Switch 2 Position SPST-NC 100mA (AC/DC) 42 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-436.036

DigiKey Part Number
52-436.036-ND
Manufacturer
Manufacturer Product Number
52-436.036
Description
SWITCH SELECT 2P SPST 100MA 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NC 100mA (AC/DC) 42 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
PC Pin, Solder Lug
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,34000 €28,34 €
Manufacturers Standard Package
Unit Price without VAT:28,34000 €
Unit Price with VAT:33,72460 €