Selector Switch 2 Position 8PST-4NO/4NC 3A (AC), 2A (DC) 125 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-134.0252

DigiKey Part Number
1948-52-134.0252-ND
Manufacturer
Manufacturer Product Number
52-134.0252
Description
ACTUATOR, OPTIONAL ILLUMINATIVE,
Customer Reference
Detailed Description
Selector Switch 2 Position 8PST-4NO/4NC 3A (AC), 2A (DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
EAO
Illumination
Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bag
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
8PST-4NO/4NC
Operating Temperature
-25°C ~ 55°C
Number of Positions
2
Depth Behind Flange
48.00mm
Switch Function
On-Mom, Off-Mom
Mechanical Life
2,000,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Approval Agency
CB, CQC, CSA, DNV, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.