Image for 52-133.025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52-133.025

DigiKey Part Number
52-133.025-ND
Manufacturer
Manufacturer Product Number
52-133.025
Description
SWITCH SELECT 2POS 6PST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 6PST-3NO/3NC 5A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
6PST-3NO/3NC
Number of Positions
2
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Illumination
Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
2,000,000 Cycles
Electrical Life
-
Approval Agency
CB, CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
582,20400 €411,02 €
Unit Price without VAT:82,20400 €
Unit Price with VAT:97,82276 €