Square Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-954.4

DigiKey Part Number
1948-51-954.4-ND
Manufacturer
Manufacturer Product Number
51-954.4
Description
LENS, 15.3 MM X 15.3 MM, ILLUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
EAO
Color
Yellow
Series
Illumination
Illuminated
Packaging
Bag
For Use With/Related Products
51 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
15.30mm L x 15.30mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,60000 €3,60 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €