
Category | Color Red |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 51 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.30mm L x 21.50mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |



