Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-720.0292

DigiKey Part Number
1948-51-720.0292-ND
Manufacturer
Manufacturer Product Number
51-720.0292
Description
ACTUATOR, 18 MM X 18 MM, ILLUMIN
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Square, Button (Not Included)
Packaging
Bag
Termination Style
PC Pin, Solder Lug
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Standard, Illuminated
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
50,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.