Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-714.0292

DigiKey Part Number
1948-51-714.0292-ND
Manufacturer
Manufacturer Product Number
51-714.0292
Description
ACTUATOR, 24 MM X 18 MM, ILLUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Mfr
Current Rating (Amps)
5A (AC)
Series
Voltage Rating - AC
250 V
Packaging
Bag
Actuator Type
Rectangular, Button (Not Included)
Part Status
Active
Termination Style
PC Pin, Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
151,66000 €51,66 €
Manufacturers Standard Package
Unit Price without VAT:51,66000 €
Unit Price with VAT:61,47540 €