
51-710.0292 | |
|---|---|
DigiKey Part Number | 1948-51-710.0292-ND |
Manufacturer | |
Manufacturer Product Number | 51-710.0292 |
Description | ACTUATOR, 18 MM X 18 MM, ILLUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button (Not Included) |
Packaging Bag | Termination Style PC Pin, Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,96000 € | 43,96 € |
| Unit Price without VAT: | 43,96000 € |
|---|---|
| Unit Price with VAT: | 52,31240 € |

