
51-496.025D | |
|---|---|
DigiKey Part Number | 51-496.025D-ND |
Manufacturer | |
Manufacturer Product Number | 51-496.025D |
Description | SWITCH KEYLOCK 2POS 4PST 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions 1 only |
Series | Angle of Throw 42° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit 4PST-2NO/2NC | Panel Cutout Dimensions Circular - 16.00mm Dia |
Number of Positions 2 | Features IP65 |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 34.00mm |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,66600 € | 363,33 € |
| Unit Price without VAT: | 72,66600 € |
|---|---|
| Unit Price with VAT: | 86,47254 € |

