
51-482.036F | |
|---|---|
DigiKey Part Number | 1948-51-482.036F-ND |
Manufacturer | |
Manufacturer Product Number | 51-482.036F |
Description | ACTUATOR, ILLUMINATIVE, 2 NC, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (AC) |
Mfr | Voltage Rating - AC 42 V |
Series | Voltage Rating - DC 42 V |
Packaging Bag | Actuator Type Square, Button (Not Included) |
Part Status Active | Termination Style PC Pin, Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 21.20mm x 21.20mm |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Off | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 € | 39,99 € |
| Unit Price without VAT: | 39,99000 € |
|---|---|
| Unit Price with VAT: | 47,58810 € |

