Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 V AC 42 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-442.036D

DigiKey Part Number
51-442.036D-ND
Manufacturer
Manufacturer Product Number
51-442.036D
Description
SWITCH KEYLK 2POS DPST 100MA 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 VAC 42 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
PC Pin, Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
35.50mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,09000 €65,09 €
Manufacturers Standard Package
Unit Price without VAT:65,09000 €
Unit Price with VAT:77,45710 €