Image for 51-441.036K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-441.036K

DigiKey Part Number
51-441.036K-ND
Manufacturer
Manufacturer Product Number
51-441.036K
Description
SWITCH KEYLK 2POS DPST 100MA 42V
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
PC Pin, Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
35.50mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.