
51-437.036DF | |
|---|---|
DigiKey Part Number | 1948-51-437.036DF-ND |
Manufacturer | |
Manufacturer Product Number | 51-437.036DF |
Description | ACTUATOR, 25 MM, 2 NO, REST (A) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 42 V |
Manufacturer EAO | Actuator Type Flat Key |
Series | Key Removable Positions Right |
Packaging Bag | Angle of Throw 42° |
Part Status Active | Contact Finish Gold |
Circuit DPST-NO | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style PC Pin, Solder Lug |
Switch Function Off-Mom | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Depth Behind Flange 41.50mm |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 42 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,64000 € | 68,64 € |
| Unit Price without VAT: | 68,64000 € |
|---|---|
| Unit Price with VAT: | 81,68160 € |

