Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 V AC 42 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-418.036D

DigiKey Part Number
1948-51-418.036D-ND
Manufacturer
Manufacturer Product Number
51-418.036D
Description
ACTUATOR, 18 MM, 1 NC / 1 NO, R
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 VAC 42 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
42 V
Manufacturer
EAO
Actuator Type
Flat Key
Series
Key Removable Positions
Right
Packaging
Bag
Angle of Throw
90°
Part Status
Obsolete
Contact Material
Silver (Ag)
Circuit
DPST-NO/NC
Contact Finish
Gold
Number of Positions
2
Mounting Type
Panel Mount
Switch Function
On-Off, Off-On
Termination Style
PC Pin, Solder Lug
Contact Timing
Not Specified
Panel Cutout Dimensions
Circular - 16.20mm Dia
Current Rating (Amps)
100mA (AC/DC)
Depth Behind Flange
41.50mm
Voltage Rating - AC
42 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.