Image for 51-412.036K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-412.036K

DigiKey Part Number
51-412.036K-ND
Manufacturer
Manufacturer Product Number
51-412.036K
Description
SWITCH KEYLK 2POS DPST 100MA 42V
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 VAC 42 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
EAO
Key Removable Positions
All
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
PC Pin, Solder Lug
Circuit
DPST-NO/NC
Panel Cutout Dimensions
Circular - 16.00mm Dia
Number of Positions
2
Features
IP65
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
35.50mm
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
42 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
42 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.