
51-404.036DF | |
|---|---|
DigiKey Part Number | 51-404.036DF-ND |
Manufacturer | |
Manufacturer Product Number | 51-404.036DF |
Description | SWITCH KEYLK 2POS DPST 100MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin, Solder Lug | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 44.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,26000 € | 68,26 € |
| Unit Price without VAT: | 68,26000 € |
|---|---|
| Unit Price with VAT: | 81,22940 € |

