51-388.022D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EAO
In Stock: 5
Unit Price: 87,68000 €
Datasheet
Image for 51-388.022D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-388.022D

DigiKey Part Number
51-388.022D-ND
Manufacturer
Manufacturer Product Number
51-388.022D
Description
SWITCH KEYLOCK 3POS 4PST 5A 250V
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
EAO
Actuator Type
Flat Key
Series
Key Removable Positions
Left and Center
Packaging
Bulk
Angle of Throw
42°, 90°
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
4PST-2NO/2NC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Number of Positions
3
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
Mom-Off-Off, Mom-On-Off
Features
IP65
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC)
Depth Behind Flange
42.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-388.F22DEAO51948-2428-ND87,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes