Image for 51-386.022D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-386.022D

DigiKey Part Number
51-386.022D-ND
Manufacturer
Manufacturer Product Number
51-386.022D
Description
SWITCH KEYLOCK 3POS 4PST 5A 250V
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
EAO
Key Removable Positions
Center and Right
Series
Angle of Throw
42°, 90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Circuit
4PST-2NO/2NC
Panel Cutout Dimensions
Square - 21.00mm²
Number of Positions
3
Features
IP65
Switch Function
Mom-Off-Off, Mom-On-Off
Operating Temperature
-25°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
50.00mm
Current Rating (Amps)
5A (AC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.