Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-384.F22DF

DigiKey Part Number
1948-51-384.F22DF-ND
Manufacturer
Manufacturer Product Number
51-384.F22DF
Description
ACTUATOR, 21 MM X 21 MM, 18 MM X
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
EAO
Key Removable Positions
Left and Right
Series
Angle of Throw
42°
Packaging
Bag
Contact Material
Silver (Ag)
Part Status
Obsolete
Contact Finish
Gold
Circuit
4PST-2NO/2NC
Mounting Type
Panel Mount
Number of Positions
3
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Switch Function
On-Mom, Off-Mom
Panel Cutout Dimensions
Square - 21.20mm²
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC)
Depth Behind Flange
50.00mm
Voltage Rating - AC
250 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.