
51-382.F22DF | |
|---|---|
DigiKey Part Number | 1948-51-382.F22DF-ND |
Manufacturer | |
Manufacturer Product Number | 51-382.F22DF |
Description | ACTUATOR, 21 MM X 21 MM, 18 MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer EAO | Actuator Type Flat Key |
Series | Key Removable Positions 2 only |
Packaging Bag | Angle of Throw 42° |
Part Status Active | Contact Finish Gold |
Circuit 4PST-2NO/2NC | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Square - 21.00mm² |
Contact Timing Not Specified | Depth Behind Flange 50.00mm |
Current Rating (Amps) 5A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,21000 € | 93,21 € |
| Unit Price without VAT: | 93,21000 € |
|---|---|
| Unit Price with VAT: | 110,91990 € |

