
51-381.F22DF | |
|---|---|
DigiKey Part Number | 1948-51-381.F22DF-ND |
Manufacturer | |
Manufacturer Product Number | 51-381.F22DF |
Description | ACTUATOR, 21 MM X 21 MM, 18 MM X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 3 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left and Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Square - 21.20mm² | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 50.00mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,63000 € | 93,63 € |
| Unit Price without VAT: | 93,63000 € |
|---|---|
| Unit Price with VAT: | 111,41970 € |

