
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, On-On-Off | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 42.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |

