Image for 51-381.022D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-381.022D

DigiKey Part Number
51-381.022D-ND
Manufacturer
Manufacturer Product Number
51-381.022D
Description
** DO NOT USE** REPLACED BY 51-3
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
EAO
Actuator Type
Flat Key
Series
Key Removable Positions
Center
Packaging
Bulk
Angle of Throw
90°
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
4PST-2NO/2NC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Number of Positions
3
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Off-Off, On-On-Off
Features
IP65
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
5A (AC)
Depth Behind Flange
42.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.