
51-374.F22DF | |
|---|---|
DigiKey Part Number | 1948-51-374.F22DF-ND |
Manufacturer | |
Manufacturer Product Number | 51-374.F22DF |
Description | ACTUATOR, 25 MM, 2 NC / 2 NO, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer EAO | Actuator Type Flat Key |
Series | Key Removable Positions Left and Right |
Packaging Bag | Angle of Throw 42° |
Part Status Active | Contact Finish Gold |
Circuit 4PST-2NO/2NC | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 22.30mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC) | Depth Behind Flange 50.00mm |
Voltage Rating - AC 250 V | Mechanical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,47000 € | 92,47 € |
| Unit Price without VAT: | 92,47000 € |
|---|---|
| Unit Price with VAT: | 110,03930 € |

