
51-373.F22D | |
|---|---|
DigiKey Part Number | 1948-51-373.F22D-ND |
Manufacturer | |
Manufacturer Product Number | 51-373.F22D |
Description | ACTUATOR, 18 MM, 2 NC / 2 NO, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC) |
Manufacturer EAO | Voltage Rating - AC 250 V |
Series | Actuator Type Flat Key |
Packaging Bag | Key Removable Positions All |
Part Status Active | Contact Finish Gold |
Circuit 4PST-2NO/2NC | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 16.20mm Dia |
Contact Timing Not Specified | Depth Behind Flange 42.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,57000 € | 92,57 € |
| Unit Price without VAT: | 92,57000 € |
|---|---|
| Unit Price with VAT: | 110,15830 € |

