
51-355.025D2 | |
|---|---|
DigiKey Part Number | 1948-51-355.025D2-ND |
Manufacturer | |
Manufacturer Product Number | 51-355.025D2 |
Description | ACTUATOR, 18 MM X 18 MM, 1 NC / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 36.00mm | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,53000 € | 59,53 € |
| 25 | 53,57280 € | 1.339,32 € |
| Unit Price without VAT: | 59,53000 € |
|---|---|
| Unit Price with VAT: | 70,84070 € |

