Image for 51-338.025D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-338.025D

DigiKey Part Number
51-338.025D-ND
Manufacturer
Manufacturer Product Number
51-338.025D
Description
SWITCH KEYLOCK 2POS 8PST 5A 250V
Customer Reference
Detailed Description
Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
EAO
Key Removable Positions
2 only
Series
Angle of Throw
90°
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Solder Lug
Circuit
8PST-4NO/4NC
Panel Cutout Dimensions
Circular - 16.00mm Dia
Number of Positions
2
Features
IP65
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Contact Timing
Not Specified
Depth Behind Flange
49.00mm
Current Rating (Amps)
5A (AC)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.